Part Details for TQM7M4014 by TriQuint Semiconductor
Overview of TQM7M4014 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for TQM7M4014
TQM7M4014 CAD Models
TQM7M4014 Part Data Attributes:
|
TQM7M4014
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQM7M4014
TriQuint Semiconductor
Baseband Circuit, 10 X 7 MM, 1.40 MM HEIGHT, MODULE-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | QMA | |
Package Description | 10 X 7 MM, 1.40 MM HEIGHT, MODULE-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQMA-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |