Part Details for TQM6M4003 by TriQuint Semiconductor
Results Overview of TQM6M4003 by TriQuint Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQM6M4003 Information
TQM6M4003 by TriQuint Semiconductor is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TQM6M4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2898 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 2299 |
|
$3.0713 / $8.7750 | Buy Now |
Part Details for TQM6M4003
TQM6M4003 CAD Models
TQM6M4003 Part Data Attributes
|
TQM6M4003
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQM6M4003
TriQuint Semiconductor
RF and Baseband Circuit, PDSO20, 6 X 6 MM, 1.10 MM HEIGHT, 20 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 6 X 6 MM, 1.10 MM HEIGHT, 20 PIN | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |