Part Details for TQM679002 by TriQuint Semiconductor
Overview of TQM679002 by TriQuint Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TQM679002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 29 |
|
$11.0630 / $13.4550 | Buy Now | |
|
ComSIT USA | 802.11B/G/N WLAN/BT FRONT-END MODULE Telecom Circuit, 1-Func, PBCC16 RoHS: Compliant |
|
|
RFQ |
Part Details for TQM679002
TQM679002 CAD Models
TQM679002 Part Data Attributes
|
TQM679002
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQM679002
TriQuint Semiconductor
Telecom Circuit, 1-Func, PBCC16, 3 X 3 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | BCC | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBCC-N16 | |
JESD-609 Code | e3/e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |