Part Details for TQM110NB04DCR RLG by Taiwan Semiconductor
Overview of TQM110NB04DCR RLG by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQM110NB04DCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TQM110NB04DCRRLGCT-ND
|
DigiKey | MOSFET 2N-CH 40V 10A/50A 8PDFNU Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7692 In Stock |
|
$0.9655 / $2.2300 | Buy Now |
DISTI #
TQM110NB04DCR RLG
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 40V 50A 8-Pin PDFN56U T/R - Tape and Reel (Alt: TQM110NB04DCR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7234 / $0.7891 | Buy Now |
DISTI #
821-TQM110NB04DCRRLG
|
Mouser Electronics | MOSFETs 40V, 50A, Dual N-Channel Power MOSFET RoHS: Compliant | 6016 |
|
$0.6910 / $1.6200 | Buy Now |
DISTI #
E02:0323_16603371
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 50A Automotive AEC-Q101 8-Pin PDFN-U EP T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 25 Weeks Date Code: 2333 | Europe - 5000 |
|
$0.7112 | Buy Now |
|
Future Electronics | DUAL,40V, 50A,PDFN56U RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7150 / $0.7400 | Buy Now |
DISTI #
76456385
|
Verical | Trans MOSFET N-CH Si 40V 50A Automotive AEC-Q101 8-Pin PDFN-U EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2333 | Americas - 5000 |
|
$0.7116 | Buy Now |
DISTI #
TQM110NB04DCR-RLG
|
TME | Transistor: N-MOSFET x2, unipolar, 40V, 40A, 58W, PDFN56U Min Qty: 1 | 0 |
|
$0.8900 / $1.4900 | RFQ |
DISTI #
C1S754700827570
|
Chip1Stop | Unclassified | 5000 |
|
$0.7880 / $0.7990 | Buy Now |
DISTI #
TQM110NB04DCR RLG
|
EBV Elektronik | (Alt: TQM110NB04DCR RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TQM110NB04DCR RLG
TQM110NB04DCR RLG CAD Models
TQM110NB04DCR RLG Part Data Attributes
|
TQM110NB04DCR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TQM110NB04DCR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |