-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TQM043NH04CRRLGCT-ND
|
DigiKey | 40V, 54A, SINGLE N-CHANNEL POWER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.6368 / $1.5200 | Buy Now |
DISTI #
TQM043NH04CR RLG
|
Avnet Americas | 40V, 54A, SINGLE N-CHANNEL POWER MOSFET - Tape and Reel (Alt: TQM043NH04CR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6724 / $0.7335 | Buy Now |
DISTI #
821-TQM043NH04CRRLG
|
Mouser Electronics | MOSFETs 40V, 54A, Single N-Channel Power MOSFET RoHS: Compliant | 2475 |
|
$0.6430 / $1.6500 | Buy Now |
|
Future Electronics | 40V, 54A,PDFN56U RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6650 / $0.6900 | Buy Now |
DISTI #
73503880
|
Verical | Trans MOSFET N-CH Si 40V 113A Automotive 8-Pin PDFN-U EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2316 | Americas - 5000 |
|
$0.6612 | Buy Now |
DISTI #
TQM043NH04CR-RLG
|
TME | Transistor: N-MOSFET, unipolar, 40V, 54A, 100W, PDFN56U Min Qty: 1 | 0 |
|
$0.8200 / $1.3900 | RFQ |
DISTI #
C1S754701477196
|
Chip1Stop | Unclassified | 5000 |
|
$0.7360 / $0.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy