Part Details for TQM032NH04LCR RLG by Taiwan Semiconductor
Overview of TQM032NH04LCR RLG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQM032NH04LCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TQM032NH04LCRRLGCT-ND
|
DigiKey | 40V, 81A, SINGLE N-CHANNEL POWER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7930 In Stock |
|
$0.7110 / $1.6900 | Buy Now |
DISTI #
TQM032NH04LCR RLG
|
Avnet Americas | 40V, 81A, SINGLE N-CHANNEL POWER MOSFET - Tape and Reel (Alt: TQM032NH04LCR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7508 / $0.8191 | Buy Now |
DISTI #
821-TQM032NH04LCRRLG
|
Mouser Electronics | MOSFETs 40V, 81A, Single N-Channel Power MOSFET RoHS: Compliant | 5000 |
|
$0.7180 / $1.7000 | Buy Now |
|
Future Electronics | 40V, 81A,PDFN56U RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.7700 | Buy Now |
DISTI #
TQM032NH04LCR-RLG
|
TME | Transistor: N-MOSFET, unipolar, 40V, 81A, 115W, PDFN56U Min Qty: 1 | 0 |
|
$0.9300 / $1.5500 | RFQ |
Part Details for TQM032NH04LCR RLG
TQM032NH04LCR RLG CAD Models
TQM032NH04LCR RLG Part Data Attributes
|
TQM032NH04LCR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TQM032NH04LCR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |