Part Details for TQM025NH04LCR RLG by Taiwan Semiconductor
Overview of TQM025NH04LCR RLG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQM025NH04LCR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TQM025NH04LCRRLGCT-ND
|
DigiKey | 40V, 100A, SINGLE N-CHANNEL POWE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.9276 / $2.1400 | Buy Now |
DISTI #
TQM025NH04LCR RLG
|
Avnet Americas | 40V, 100A, SINGLE N-CHANNEL POWER MOSFET - Tape and Reel (Alt: TQM025NH04LCR RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9471 / $1.0332 | Buy Now |
DISTI #
821-TQM025NH04LCRRLG
|
Mouser Electronics | MOSFETs 40V, 100A, Single N-Channel Power MOSFET RoHS: Compliant | 5000 |
|
$0.9110 / $2.1400 | Buy Now |
|
Future Electronics | N-Channel 40 V 100 A 136 W Surface Mount Power MOSFET - PDFN56-8 RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
DISTI #
75715776
|
Verical | Trans MOSFET N-CH 40V 100A Automotive 8-Pin PDFN-U EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2342 | Americas - 5000 |
|
$0.9315 | Buy Now |
DISTI #
TQM025NH04LCR-RLG
|
TME | Transistor: N-MOSFET, unipolar, 40V, 100A, 136W, PDFN56U Min Qty: 1 | 0 |
|
$1.1700 / $1.9600 | RFQ |
DISTI #
C1S754701485803
|
Chip1Stop | Unclassified | 5000 |
|
$1.0200 / $1.0300 | Buy Now |
Part Details for TQM025NH04LCR RLG
TQM025NH04LCR RLG CAD Models
TQM025NH04LCR RLG Part Data Attributes
|
TQM025NH04LCR RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TQM025NH04LCR RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |