Part Details for TQL850CSV50 RLG by Taiwan Semiconductor
Overview of TQL850CSV50 RLG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQL850CSV50 RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TQL850CSV50RLGCT-ND
|
DigiKey | 500MA, LOW-IQ 40A LOW-DROPOUT LI Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3470 In Stock |
|
$0.7109 / $2.5800 | Buy Now |
DISTI #
TQL850CSV50 RLG
|
Avnet Americas | 500MA, LOW-IQ 40A LOW-DROPOUT LINER REGULATOR WITH ENABLE, RESET, WATCHDOG FUNCTIONS - Tape and Reel (Alt: TQL850CSV50 RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6266 | Buy Now |
DISTI #
821-TQL850CSV50RLG
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low-IQ 40uA Low-Dropout Liner Regulator Enable, Reset, Watchdog Functions RoHS: Compliant | 4930 |
|
$0.7100 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.8670 | Buy Now |
DISTI #
TQL850CSV50-RLG
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, SO8-EP, SMD Min Qty: 1 | 0 |
|
$0.8900 / $1.5000 | RFQ |