Part Details for TQDILTC03050610M00000 by Corning Frequency Control Inc
Overview of TQDILTC03050610M00000 by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TQDILTC03050610M00000
TQDILTC03050610M00000 CAD Models
TQDILTC03050610M00000 Part Data Attributes
|
TQDILTC03050610M00000
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
TQDILTC03050610M00000
Corning Frequency Control Inc
HCMOS Output Clock Oscillator, 10MHz Min, 33MHz Max, 10MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 33 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 25 pF | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.7mm x 13.1mm x 7.5mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TQDILTC03050610M00000
This table gives cross-reference parts and alternative options found for TQDILTC03050610M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQDILTC03050610M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCO100T03050610M00000 | HCMOS Output Clock Oscillator, 10MHz Nom | Corning Frequency Control Inc | TQDILTC03050610M00000 vs CCO100T03050610M00000 |
STO150070506-10M00000 | HCMOS Output Clock Oscillator, 10MHz Nom | Corning Frequency Control Inc | TQDILTC03050610M00000 vs STO150070506-10M00000 |
TQDILTC07050610M00000 | HCMOS Output Clock Oscillator, 10MHz Min, 33MHz Max, 10MHz Nom | Corning Frequency Control Inc | TQDILTC03050610M00000 vs TQDILTC07050610M00000 |