Part Details for TQDILE155M52000 by Corning Frequency Control Inc
Overview of TQDILE155M52000 by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for TQDILE155M52000
TQDILE155M52000 CAD Models
TQDILE155M52000 Part Data Attributes:
|
TQDILE155M52000
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
TQDILE155M52000
Corning Frequency Control Inc
Oscillator, 155.52MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Package Description | DIP14,.3 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |