Part Details for TQ9203J by TriQuint Semiconductor
Overview of TQ9203J by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TQ9203J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14021 |
|
RFQ |
Part Details for TQ9203J
TQ9203J CAD Models
TQ9203J Part Data Attributes
|
TQ9203J
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ9203J
TriQuint Semiconductor
Down Converter,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 18 dB | |
IF Frequency-Max | 300 MHz | |
IF Frequency-Min | 30 MHz | |
Input Power-Min (CW) | 10 dBm | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 3 dB | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP14,.25 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 1000 MHz | |
RF Input Frequency-Min | 800 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Surface Mount | YES |