Part Details for TQ8105 by TriQuint Semiconductor
Results Overview of TQ8105 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ8105 Information
TQ8105 by TriQuint Semiconductor is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for TQ8105
TQ8105 CAD Models
TQ8105 Part Data Attributes
|
TQ8105
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ8105
TriQuint Semiconductor
Transceiver, 1-Func, GAAS, PQFP100, 14 X 14 MM, PLASTIC, PACKAGE-100
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | HFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |