Part Details for TQ8032-M by TriQuint Semiconductor
Overview of TQ8032-M by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TQ8032-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM SWITCHING CIRCUIT, 196 Pin, Ceramic, QFP | 4 |
|
$609.3750 / $703.1250 | Buy Now |
Part Details for TQ8032-M
TQ8032-M CAD Models
TQ8032-M Part Data Attributes:
|
TQ8032-M
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ8032-M
TriQuint Semiconductor
Crossbar Switch, 32-Bit, ECL, CQFP196, CERAMIC, QFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIFFERENTIAL DATA PATH; CMOS/TTL-LEVEL CONTROL INPUTS AND ECL DATA INPUTS/OUTPUTS | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CQFP-G196 | |
Length | 34.29 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.175 mm | |
Supply Current-Max | 1950 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 34.29 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |