Part Details for TQ8017-Q by TriQuint Semiconductor
Results Overview of TQ8017-Q by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ8017-Q Information
TQ8017-Q by TriQuint Semiconductor is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TQ8017-Q
TQ8017-Q CAD Models
TQ8017-Q Part Data Attributes
|
TQ8017-Q
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ8017-Q
TriQuint Semiconductor
Crossbar Switch, CMOS, PQFP132, MQFP-132
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 23.7236 mm | |
Low Power Mode | NO | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 23.7236 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |