TQ7135
Description: Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, BIPolar, PLASTIC, LEAD LESS PACKAGE-16

Overview of TQ7135 by TriQuint Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TQ7135 by TriQuint Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TQ7135 by TriQuint Semiconductor

TQ7135
TriQuint Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TRIQUINT SEMICONDUCTOR INC
Package Description
LCC16,.16SQ,25
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
26 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
Operating Frequency-Max
849 MHz
Operating Frequency-Min
824 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
LCC16,.16SQ,25
Power Supplies
3.4 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Surface Mount
YES
Technology
BIPOLAR
VSWR-Max
1.5
Want to compare parts?
  1. TQ7135
    TriQuint Semiconductor
    Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, BIPolar, PLASTIC, LEAD LESS PACKAGE-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TQ7135 by TriQuint Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TQ7135 by TriQuint Semiconductor

  • Please alert me when TQ7135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TQ7135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TQ7135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TQ7135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TQ7135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TQ7135 by TriQuint Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: