Part Details for TQ6122-D by TriQuint Semiconductor
Overview of TQ6122-D by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TQ6122-D
TQ6122-D CAD Models
TQ6122-D Part Data Attributes
|
TQ6122-D
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ6122-D
TriQuint Semiconductor
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.002us Settling Time, 0.129 X 0.111 INCH, DIE-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | ||
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-XUUC-N60 | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.002 µs | |
Supply Current-Max | 265 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |