Part Details for TQ3131 by TriQuint Semiconductor
Overview of TQ3131 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TQ3131
TQ3131 CAD Models
TQ3131 Part Data Attributes
|
TQ3131
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ3131
TriQuint Semiconductor
Wide Band Low Power Amplifier, 1 Func, PLASTIC PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | TSSOP8,.1 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.1 | |
Power Supplies | 2.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES |