Part Details for TQ2SS-12V-W by Panasonic Electronic Components
Overview of TQ2SS-12V-W by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TQ2SS-12V-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TQ2SS-12V-WTR-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 500 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4846 | Buy Now |
DISTI #
TQ2SS-12V-W
|
Avnet Americas | Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SS-12V-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0992 / $2.3769 | Buy Now |
DISTI #
769-TQ2SS-12V-W
|
Mouser Electronics | Low Signal Relays - PCB TQ Relay | 0 |
|
$2.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $3.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $3.2800 | Buy Now |
Part Details for TQ2SS-12V-W
TQ2SS-12V-W CAD Models
TQ2SS-12V-W Part Data Attributes
|
TQ2SS-12V-W
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TQ2SS-12V-W
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |