There are no models available for this part yet.
Overview of TQ2SL-L2-12V-X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TQ2SL-L2-12V-X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C9892
|
Newark | Tq Relay |Panasonic TQ2SL-L2-12V-X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.2800 | Buy Now | |
DISTI #
TQ2SL-L2-12V-X-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0603 | Buy Now | |
DISTI #
TQ2SL-L2-12V-X
|
Avnet Americas | Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SL-L2-12V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.5856 / $2.9276 | Buy Now | |
DISTI #
769-TQ2SL-L2-12V-X
|
Mouser Electronics | Low Signal Relays - PCB RELAY LATCH 2A 12VDC LOW PROFILE SMD RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.7000 | Buy Now | ||
Onlinecomponents.com | Signal Relays 12VDC 1.028KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$2.5100 / $5.2500 | Buy Now | ||
Master Electronics | Signal Relays 12VDC 1.028KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$2.5100 / $5.2500 | Buy Now |
CAD Models for TQ2SL-L2-12V-X by Panasonic Electronic Components
Part Data Attributes for TQ2SL-L2-12V-X by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
9 mm
|
Body Height
|
5.6 mm
|
Body Length or Diameter
|
14 mm
|
Coil Current(DC)-Max
|
0.012 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
140 mW
|
Coil Release Voltage(DC)
|
9 V
|
Coil Resistance
|
1028 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
2A@125VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Physical Dimension
|
14mm x 9mm x 5.6mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TQ2SL-L2-12V-X
This table gives cross-reference parts and alternative options found for TQ2SL-L2-12V-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SL-L2-12V-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQ2SL-L2-12V-Z | Power/Signal Relay, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TQ2SL-L2-12V-X vs TQ2SL-L2-12V-Z |
TQ2SL-L2-12V | Power/Signal Relay, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TQ2SL-L2-12V-X vs TQ2SL-L2-12V |