-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B891
|
Newark | Signal Relay, Dpdt, 2A, 12Vdc, 2A, Smd, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tq Series, Relay Mounting:Surface Mount, Coil Type:Dc, Relay Terminals:Solder, Contact Voltage Vac:125V Rohs Compliant: Yes |Panasonic TQ2SL-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $3.0600 | Buy Now |
DISTI #
255-2853-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1054 In Stock |
|
$1.8680 / $3.3200 | Buy Now |
DISTI #
TQ2SL-12V
|
Avnet Americas | Relay Signal DPDT 125VAC 12VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SL-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7536 / $2.2174 | Buy Now |
DISTI #
769-TQ2SL-12V
|
Mouser Electronics | Low Signal Relays - PCB 2A 12VDC DPDT HI-REL NON-LATCHING SMD RoHS: Compliant | 35 |
|
$1.9300 / $3.3200 | Buy Now |
DISTI #
70618288
|
RS | RELAY TELECOM DPDT 2A 12V | Panasonic Electronic Components TQ2SL-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $3.3200 | RFQ |
|
Future Electronics | TQ-SMD Series Low Profile 2 A DPDT 12 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.1200 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(14x11.5x7.5)mm SMD RoHS: Compliant |
2000 In Stock |
|
$1.8100 / $2.6200 | Buy Now |
DISTI #
51484960
|
Verical | Signal Relay 12VDC 2A DPDT(14x11.5x7.5)mm SMD Min Qty: 50 Package Multiple: 50 Date Code: 1111 | Americas - 2000 |
|
$2.3305 / $3.4702 | Buy Now |
DISTI #
TQ2SL-12V
|
TTI | Low Signal Relays - PCB 2A 12VDC DPDT HI-REL NON-LATCHING SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8900 / $2.4300 | Buy Now |
DISTI #
TQ2SL-12V
|
Avnet Americas | Relay Signal DPDT 125VAC 12VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SL-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7536 / $2.2174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2SL-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SL-12V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |