Part Details for TQ2SA5ULCSAJ by Panasonic Electronic Components
Overview of TQ2SA5ULCSAJ by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SA5ULCSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TQ2SA-5V
|
Avnet Americas | Relay Signal DPDT 125VAC 5VDC SMD Tube - Rail/Tube (Alt: TQ2SA-5V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube |
169 18000 Factory Stock |
|
$1.0564 | Buy Now |
DISTI #
85025115
|
Verical | Signal Relay 5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2337 | Americas - 10803 |
|
$1.9240 / $2.0013 | Buy Now |
DISTI #
TQ2SA5ULCSAJ
|
Avnet Abacus | Relay Signal DPDT 125VAC 5VDC SMD Tube (Alt: TQ2SA5ULCSAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |