Part Details for TQ2SA-L2-5V-1-Z by Panasonic Electronic Components
Overview of TQ2SA-L2-5V-1-Z by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2SA-L2-5V-1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TQ2SA-L2-5V-1-Z-ND
|
DigiKey | RELAY TELECOM DPDT 1A 5V Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7724 | Buy Now |
DISTI #
769-TQ2SA-L2-5V-1-Z
|
Mouser Electronics | Low Signal Relays - PCB RELAY LATCH 1A 5VDC LOW PROFILE SMD RoHS: Compliant | 0 |
|
$2.6400 / $2.7900 | Order Now |
|
Onlinecomponents.com | Low Profile Signal relay, 2 Form C, 2A 30VDC, SMD SA Type, 2 Coil Latching, Gold Contact RoHS: Compliant | 0 |
|
$2.2300 / $2.6100 | Buy Now |
|
Master Electronics | Low Profile Signal relay, 2 Form C, 2A 30VDC, SMD SA Type, 2 Coil Latching, Gold Contact RoHS: Compliant | 0 |
|
$2.2300 / $2.6100 | Buy Now |
Part Details for TQ2SA-L2-5V-1-Z
TQ2SA-L2-5V-1-Z CAD Models
TQ2SA-L2-5V-1-Z Part Data Attributes:
|
TQ2SA-L2-5V-1-Z
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TQ2SA-L2-5V-1-Z
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |