-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3204
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tq Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TQ2SA-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 689 |
|
$2.4000 / $3.1800 | Buy Now |
DISTI #
255-1012-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10156 In Stock |
|
$1.3771 / $2.4500 | Buy Now |
DISTI #
TQ2SA-24V
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SA-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3952 / $2.7826 | Buy Now |
DISTI #
769-TQ2SA-24V
|
Mouser Electronics | Low Signal Relays - PCB 2A 24VDC DPDT NON-LATCHING SMD RoHS: Compliant | 5542 |
|
$2.1500 / $2.4500 | Buy Now |
DISTI #
70158584
|
RS | Relay, E-Mech, DPDT-NO/NC, Cur-Rtg 2A, Ctrl-V 24DC, Vol-Rtg 125/220AC/DC | Panasonic Electronic Components TQ2SA-24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 | RFQ |
|
Future Electronics | TQ Series Low Profile 2 A DPDT 24 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2917Tube |
|
$2.1500 / $2.4400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD RoHS: Compliant |
2600 In Stock |
|
$1.3100 / $1.9100 | Buy Now |
DISTI #
70810065
|
Verical | Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD Min Qty: 50 Package Multiple: 50 Date Code: 2336 | Americas - 2600 |
|
$1.7139 / $2.5298 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
TQ2SA-24V
|
TTI | Low Signal Relays - PCB 2A 24VDC DPDT NON-LATCHING SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3400 In Stock |
|
$1.3200 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2SA-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SA-24V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |