Part Details for TQ2E-L-12V by Panasonic Electronic Components
Overview of TQ2E-L-12V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TQ2E-L-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.44KOhm 1A DPDT (14x9x5)mm THT General Purpose Relay RoHS: Compliant |
94 In Stock |
|
$1.6200 / $7.3200 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 1.44KOhm 1A DPDT (14x9x5)mm THT General Purpose Relay RoHS: Compliant |
94 In Stock |
|
$1.6200 / $7.3200 | Buy Now |
DISTI #
TQ2E-L-12V
|
Relay Specialties | PANASONIC EW/AROMAT LOW PROFIL Min Qty: 1 | 1 |
|
$4.9200 | Buy Now |