-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TQ2-24V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3198
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9514 |
|
$2.1900 / $3.1400 | Buy Now |
DISTI #
255-1003-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7719 In Stock |
|
$2.9426 / $4.4100 | Buy Now |
DISTI #
TQ2-24V
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole - Rail/Tube (Alt: TQ2-24V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube |
50 |
|
$1.9780 / $2.2375 | Buy Now |
DISTI #
769-TQ2-24V
|
Mouser Electronics | Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING PCB RoHS: Compliant | 2602 |
|
$1.4000 / $2.2300 | Buy Now |
DISTI #
V36:1790_10817581
|
Arrow Electronics | Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | Americas - 5023 |
|
$2.1840 | Buy Now |
DISTI #
70158658
|
RS | Relay Low Profile 2 Form C 200 mW (Nom.) Gold-Clad Silver | Panasonic Electronic Components TQ2-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5335 |
|
$1.7200 | Buy Now |
|
Future Electronics | TQ Series Low Profile 1 A DPDT 24 VDC PC Board Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube |
24503 Tube |
|
$0.9000 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT(14x9x5)mm THT RoHS: Compliant |
1020 In Stock 10000 On Order |
|
$0.8860 / $1.1050 | Buy Now |
DISTI #
86326538
|
Verical | Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2438 | Americas - 6650 |
|
$1.2337 / $1.5385 | Buy Now |
DISTI #
84994602
|
Verical | Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 5000 |
|
$2.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQ2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2-24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |