Part Details for TQ1553-71 by Pulse Electronics Corporation
Overview of TQ1553-71 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TQ1553-71
TQ1553-71 CAD Models
TQ1553-71 Part Data Attributes:
|
TQ1553-71
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TQ1553-71
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:3.54CT; 1CT:2.5CT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 6.35 mm | |
Isolation Voltage | 100 V | |
Length | 15.88 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:3.54CT; 1CT:2.5CT | |
Width | 15.88 mm |