Part Details for TQ1204 by TriQuint Semiconductor
Overview of TQ1204 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TQ1204
TQ1204 CAD Models
TQ1204 Part Data Attributes
|
TQ1204
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ1204
TriQuint Semiconductor
Directional Coupler, 1429MHz Min, 1453MHz Max, 0.28dB Insertion Loss-Max, MLF, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | MLF, 5 PIN | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.28 dB | |
Operating Frequency-Max | 1453 MHz | |
Operating Frequency-Min | 1429 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |