Part Details for TPZVP4525ZTA by Tech Public
Overview of TPZVP4525ZTA by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPZVP4525ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250V 200mA 1W 12m10V0.1A 2.5V250uA SOT-89-3 MOSFETs ROHS | 1000 |
|
$0.1616 / $0.2982 | Buy Now |