Part Details for TPX205950MT-7110A1 by TDK Corporation
Overview of TPX205950MT-7110A1 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TPX205950MT-7110A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174757-1-ND
|
DigiKey | RF TRIPLEXER 2.45/5.425GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
243 In Stock |
|
$0.1805 / $0.5300 | Buy Now |
DISTI #
TPX205950MT-7110A1
|
Avnet Americas | Multilayer Triplexer for 1560MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin SMD - Tape and Reel (Alt: TPX205950MT-7110A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1525 | Buy Now |
DISTI #
810-TPX20595MT7110A1
|
Mouser Electronics | Signal Conditioning LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN RoHS: Compliant | 2086 |
|
$0.2190 / $0.4100 | Buy Now |
DISTI #
V72:2272_17733884
|
Arrow Electronics | RF TriPlexer Single 1560MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1912 Container: Cut Strips | Americas - 134 |
|
$0.2324 / $0.2392 | Buy Now |
DISTI #
V99:2348_17733884
|
Arrow Electronics | RF TriPlexer Single 1560MHz to 1606MHz/2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1703 | Americas - 38 |
|
$0.1534 / $0.2301 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1525 | Buy Now |
DISTI #
TPX205950MT-7110A1
|
TTI | Signal Conditioning LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1610 / $0.1640 | Buy Now |
Part Details for TPX205950MT-7110A1
TPX205950MT-7110A1 CAD Models
TPX205950MT-7110A1 Part Data Attributes
|
TPX205950MT-7110A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TPX205950MT-7110A1
TDK Corporation
Duplexer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.7 dB | |
Insertion Loss (Tx) | 0.92 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 1583 MHz | |
Transmit Center Frequency | 5425 MHz | |
Width | 1.25 mm |