Part Details for TPW-250 by Eaton Corporation
Overview of TPW-250 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPW-RL78I1A-2C | Renesas Electronics Corporation | RL78/I1A搭載LED電源評価装置 TPW-RL78I1A-2C | |
TPW-RL78I1A-1C | Renesas Electronics Corporation | TPW-RL78I1A-1C: LED power supply evaluation device with RL78/I1A | |
TPW-RL78I1A | Renesas Electronics Corporation | RL78/I1A TPW-RL78I1A Evaluation Board for PFC and LED Control |
Price & Stock for TPW-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-TPW-250
|
Mouser Electronics | Specialty Fuses TPW 250 AMP FUSE RoHS: Not Compliant | 0 |
|
$75.2000 / $109.9000 | Order Now |
Part Details for TPW-250
TPW-250 CAD Models
TPW-250 Part Data Attributes
|
TPW-250
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TPW-250
Eaton Corporation
FUSE RECTANGULR 250A 80VDC BLADE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 32.94 mm | |
Body Height | 46.34 mm | |
Body Length or Diameter | 47.87 mm | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |