TPV375
Description: RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN

Overview of TPV375 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TPV375 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPV375 by Motorola Semiconductor Products

TPV375
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
DIFFUSED BALLAST RESISTORS
Collector Current-Max (IC)
10 A
Collector-Base Capacitance-Max
85 pF
Collector-Emitter Voltage-Max
35 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
100 W
Power Dissipation-Max (Abs)
100 W
Power Gain-Min (Gp)
8 dB
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. TPV375
    Motorola Semiconductor Products
    RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN
    VS

Alternate Parts for TPV375

This table gives cross-reference parts and alternative options found for TPV375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPV375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TVV020 RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, Advanced Semiconductor Inc TPV375 vs TVV020
Part Number Description Manufacturer Compare
TVV030A RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, Advanced Semiconductor Inc TPV375 vs TVV030A
TPV375 RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, Advanced Semiconductor Inc TPV375 vs TPV375
TVV020 RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, Advanced Semiconductor Inc TPV375 vs TVV020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPV375 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPV375 by Motorola Semiconductor Products

  • Please alert me when TPV375 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPV375 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPV375 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPV375 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPV375.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPV375 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: