Part Details for TPU15A by Bogen Communications Inc
Overview of TPU15A by Bogen Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPU15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70238101
|
RS | Amplifier, Telephone Paging, 15 W, 70 Hz to 12 kHz +/- 2 dB, 0.5 A | Bogen Communications Inc. TPU15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$280.2600 / $301.3500 | RFQ |