Part Details for TPSY686M016P0200 by Kyocera AVX Components
Overview of TPSY686M016P0200 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY686M016P0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSY686M016P0200TR-ND
|
DigiKey | CAP TANT 68UF 20% 16V 2917 Min Qty: 8000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5836 | Buy Now |
DISTI #
TPSY686M016P0200
|
Avnet Americas | Cap Tant Solid 68uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 T/R - Tape and Reel (Alt: TPSY686M016P0200) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
73978978
|
RS | Tantalum - NTP Conformal68 uF,16 V | AVX TPSY686M016P0200 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.4600 | RFQ |
Part Details for TPSY686M016P0200
TPSY686M016P0200 CAD Models
TPSY686M016P0200 Part Data Attributes
|
TPSY686M016P0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY686M016P0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 712 mA | |
Series | TPS(M,16V,P) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY686M016P0200
This table gives cross-reference parts and alternative options found for TPSY686M016P0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY686M016P0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR68/16DLM150PB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | Nemco Electronics Corporation | TPSY686M016P0200 vs LSR68/16DLM150PB |
TPSY686M16A0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY686M016P0200 vs TPSY686M16A0200 |
T495V686M016AHA3007280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TPSY686M016P0200 vs T495V686M016AHA3007280 |
TPSY686M016A0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TPSY686M016P0200 vs TPSY686M016A0200V |
T495V686M016ATA180 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TPSY686M016P0200 vs T495V686M016ATA180 |
TPSY686M16R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPSY686M016P0200 vs TPSY686M16R0200 |
B45194E3686M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSY686M016P0200 vs B45194E3686M409 |
TPSY686M16B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY686M016P0200 vs TPSY686M16B0200 |
TPSY686M016A0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSY686M016P0200 vs TPSY686M016A0250 |
TPSY686M016R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSY686M016P0200 vs TPSY686M016R0150 |