Part Details for TPSY227K010R0100 by Kyocera AVX Components
Overview of TPSY227K010R0100 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY227K010R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6617
|
Newark | Capacitor, Tantalum, 220Uf, 10V, 2917, Capacitance:220Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:Y, Failure Rate:-, Ripple Current:1.12A Rohs Compliant: Yes |Kyocera Avx TPSY227K010R0100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9510 | Buy Now |
DISTI #
478-5408-1-ND
|
DigiKey | CAP TANT 220UF 10% 10V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7432 In Stock |
|
$0.7480 / $2.4400 | Buy Now |
DISTI #
TPSY227K010R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY227K010R0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4187 / $1.5688 | Buy Now |
DISTI #
581-TPSY227K010R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 10% 10V RoHS: Compliant | 1013 |
|
$0.7540 / $2.2200 | Buy Now |
|
Future Electronics | TPS Series 2917 220 uF 10 V ±10% Solid Electrolyte Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
DISTI #
TPSY227K010R0100
|
TTI | Tantalum Capacitors - Solid SMD 220uF 10% 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.7600 / $0.8400 | Buy Now |
DISTI #
TPSY227K010R0100
|
TME | Capacitor: tantalum, 220uF, 10VDC, SMD, Y, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.7500 / $0.7800 | RFQ |
DISTI #
TPSY227K010R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY227K010R0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSY227K010R0100
|
Avnet Asia | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-20 Metric] (Alt: TPSY227K010R0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSY227K010R0100
TPSY227K010R0100 CAD Models
TPSY227K010R0100 Part Data Attributes
|
TPSY227K010R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY227K010R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 447 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY227K010R0100
This table gives cross-reference parts and alternative options found for TPSY227K010R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY227K010R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSY227K010R0150 | Kyocera AVX Components | $1.2944 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | TPSY227K010R0100 vs TPSY227K010R0150 |
TPSY227K010B150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, LEAD FREE | TPSY227K010R0100 vs TPSY227K010B150 |
TPSY227K010S0150V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | TPSY227K010R0100 vs TPSY227K010S0150V |
TPSY227K010S0200 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSY227K010R0100 vs TPSY227K010S0200 |
T491V227K010AHC-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | TPSY227K010R0100 vs T491V227K010AHC-7280 |
TAJY227K010BNJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSY227K010R0100 vs TAJY227K010BNJV |
TPSY227K10S0150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, LEAD FREE | TPSY227K010R0100 vs TPSY227K10S0150 |
TAJY227K010BNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | TPSY227K010R0100 vs TAJY227K010BNJ |
TPSY227K010R0100V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | TPSY227K010R0100 vs TPSY227K010R0100V |
TAJY227K010ANJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSY227K010R0100 vs TAJY227K010ANJV |