Part Details for TPSY156M035R0250 by Kyocera AVX Components
Overview of TPSY156M035R0250 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY156M035R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6862
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSY156M035R0250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
TPSY156M035R0250-ND
|
DigiKey | CAP TANT 15UF 20% 35V 2917 Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2313 | Buy Now |
DISTI #
TPSY156M035R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY156M035R0250) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0070 | Buy Now |
DISTI #
581-TPSY156M035R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 20% Tol. 250 ESR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TPSY156M035R0250
|
TME | Capacitor: tantalum, 15uF, 35VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$1.2100 | RFQ |
DISTI #
TPSY156M035R0250
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 35 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY156M035R0250) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSY156M035R0250
TPSY156M035R0250 CAD Models
TPSY156M035R0250 Part Data Attributes
|
TPSY156M035R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY156M035R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY156M035R0250
This table gives cross-reference parts and alternative options found for TPSY156M035R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY156M035R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY156M035ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSY156M035R0250 vs TAJY156M035ANJ |
TAJY156M035UNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSY156M035R0250 vs TAJY156M035UNJV |
TPSY156M035B0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSY156M035R0250 vs TPSY156M035B0250 |
TPSY156M035A0250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | TPSY156M035R0250 vs TPSY156M035A0250V |
TAJY156M035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY156M035R0250 vs TAJY156M035RNJ |
TAJY156M035KNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSY156M035R0250 vs TAJY156M035KNJV |
TPSY156M35S0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPSY156M035R0250 vs TPSY156M35S0250 |
TPSY156M035A250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TPSY156M035R0250 vs TPSY156M035A250 |
TAJY156M035HNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSY156M035R0250 vs TAJY156M035HNJV |
LSR15/35DLM250LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | Nemco Electronics Corporation | TPSY156M035R0250 vs LSR15/35DLM250LF |