Datasheets
TPSY107K6A0100 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP

Part Details for TPSY107K6A0100 by Kyocera AVX Components

Overview of TPSY107K6A0100 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TPSY107K6A0100

TPSY107K6A0100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPSY107K6A0100 Part Data Attributes

TPSY107K6A0100 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TPSY107K6A0100 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 2 mm
JESD-609 Code e4
Leakage Current 0.0063 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard AEC-Q200
Ripple Current 1006 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TPSY107K6A0100

This table gives cross-reference parts and alternative options found for TPSY107K6A0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY107K6A0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T495V107K006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TPSY107K6A0100 vs T495V107K006AT
TPSY107K006K0100V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 Kyocera AVX Components TPSY107K6A0100 vs TPSY107K006K0100V
T495V107K006AHA0907280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation TPSY107K6A0100 vs T495V107K006AHA0907280
TAJY107K006KNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TPSY107K6A0100 vs TAJY107K006KNJ
T495V107K006AHA090 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation TPSY107K6A0100 vs T495V107K006AHA090
B45194E1107K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TPSY107K6A0100 vs B45194E1107K406
TPSY107K006R100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 Kyocera AVX Components TPSY107K6A0100 vs TPSY107K006R100
T491V107K006AHAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation TPSY107K6A0100 vs T491V107K006AHAUTO
LSR100/6DLK100PB Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, Nemco Electronics Corporation TPSY107K6A0100 vs LSR100/6DLK100PB
PCT100/6DLKLF Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, Nemco Electronics Corporation TPSY107K6A0100 vs PCT100/6DLKLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSY107K6A0100 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSY107K6A0100 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TPSY107K6A0100 would you like to use for your alert(s)?
  • Please alert me when TPSY107K6A0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSY107K6A0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSY107K6A0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSY107K6A0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSY107K6A0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSY107K6A0100 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: