Part Details for TPSV687M006R0040 by Kyocera AVX Components
Overview of TPSV687M006R0040 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV687M006R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9308
|
Newark | Tantalum Capacitor, 680Uf 6.3V, 0.04 Ohm, 0.2, 2924, Capacitance:680Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.04Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSV687M006R0040 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
478-9289-1-ND
|
DigiKey | CAP TANT 680UF 20% 6.3V 2924 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6475 In Stock |
|
$1.3058 / $3.4200 | Buy Now |
DISTI #
TPSV687M006R0040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV687M006R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4823 / $1.6968 | Buy Now |
DISTI #
581-TPSV687M006R0040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% Tol. 40 ESR RoHS: Compliant | 0 |
|
$1.3100 / $3.3500 | Order Now |
DISTI #
V72:2272_10780454
|
Arrow Electronics | Cap Tant Solid 680uF 6.3V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1751 Container: Cut Strips | Americas - 301 |
|
$1.1521 / $1.1913 | Buy Now |
|
Future Electronics | TPS Series 2924 680 uF 6.3 V ±20% Surface Mount Solid Electrolyte Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2900 / $1.3600 | Buy Now |
DISTI #
TPSV687M006R0040
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% Tol. 40 ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 13600 In Stock |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
TPSV687M006R0040
|
TME | Capacitor: tantalum, 680uF, 6.3VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$1.5400 | RFQ |
DISTI #
TPSV687M006R0040
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV687M006R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV687M006R0040
TPSV687M006R0040 CAD Models
TPSV687M006R0040 Part Data Attributes
|
TPSV687M006R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV687M006R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1000 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV687M006R0040
This table gives cross-reference parts and alternative options found for TPSV687M006R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV687M006R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E687M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV687M006R0040 vs T491E687M006ATAUTO |
T491E687M006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV687M006R0040 vs T491E687M006ANAUTO |
T494E687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV687M006R0040 vs T494E687M006AHAUTO7280 |
T491E687M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV687M006R0040 vs T491E687M006ATAUTO7280 |
TCMOJ687HT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TPSV687M006R0040 vs TCMOJ687HT |
T491E687M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV687M006R0040 vs T491E687M006ZT7280 |
T491E687M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV687M006R0040 vs T491E687M006AS |
T494E687M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV687M006R0040 vs T494E687M006AHAUTO |
T494E687M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV687M006R0040 vs T494E687M006ATAUTO7280 |
T491E687M006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV687M006R0040 vs T491E687M006AMAUTO |