Part Details for TPSV686M035R0150V by Kyocera AVX Components
Overview of TPSV686M035R0150V by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV686M035R0150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSV686M035R0150V
|
Avnet Americas | Cap Tant Solid 68uF 35V V CASE 20% SMD 2924 150m Ohm T/R - Tape and Reel (Alt: TPSV686M035R0150V) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.7510 | Buy Now |
DISTI #
581-PSV686M035R0150V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
73979412
|
RS | Low ESR MnO2,68 uF,35 V | AVX TPSV686M035R0150V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 / $4.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.0300 | Buy Now |
DISTI #
TPSV686M035R0150V
|
Avnet Abacus | Cap Tant Solid 68uF 35V V CASE 20% SMD 2924 150m Ohm T/R (Alt: TPSV686M035R0150V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSV686M035R0150V
|
Avnet Asia | Cap Tant Solid 68uF 35V V CASE 20% SMD 2924 150m Ohm T/R (Alt: TPSV686M035R0150V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSV686M035R0150V
TPSV686M035R0150V CAD Models
TPSV686M035R0150V Part Data Attributes
|
TPSV686M035R0150V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV686M035R0150V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0238 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 516 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV686M035R0150V
This table gives cross-reference parts and alternative options found for TPSV686M035R0150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV686M035R0150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV686M035CBLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035CBLZ0700 |
TBJV686M035LBLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035LBLB0H00 |
TBJV686M035LWLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035LWLZ0045 |
TBJV686M035LSSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035LSSB0824 |
TBJV686M035CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035CBSZ0923 |
TBJV686M035CSLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035CSLB0H24 |
TPSV686M035K0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV686M035R0150V vs TPSV686M035K0150 |
TBJV686M035CBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035CBSB0024 |
TBJV686M035CRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035CRLZ0023 |
TBJV686M035CRSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035R0150V vs TBJV686M035CRSZ0745 |