Part Details for TPSV686K025S0095 by Kyocera AVX Components
Overview of TPSV686K025S0095 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV686K025S0095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9297
|
Newark | Capacitor Tant, 68Uf, 25V, 0.095 Ohm, 0.1, 2924, Capacitance:68Μf, Capacitance Tolerance:± 10%, Voltage Rating:25V, Capacitor Case Style:2924 [7361 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSV686K025S0095 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 / $2.7400 | Buy Now |
DISTI #
478-TPSV686K025S0095TR-ND
|
DigiKey | CAP TANT 68UF 10% 25V 2924 Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5233 | Buy Now |
DISTI #
TPSV686K025S0095
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV686K025S0095) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1274 / $2.2961 | Buy Now |
DISTI #
581-TPSV686K025S0095
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 10% RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
DISTI #
TPSV686K025S0095
|
TME | Capacitor: tantalum, 68uF, 25VDC, SMD, V, 2924, ±10%, -55÷125°C, 95mΩ Min Qty: 1500 | 0 |
|
$1.4800 | RFQ |
DISTI #
TPSV686K025S0095
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 25 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV686K025S0095) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV686K025S0095
TPSV686K025S0095 CAD Models
TPSV686K025S0095 Part Data Attributes
|
TPSV686K025S0095
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV686K025S0095
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 649 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV686K025S0095
This table gives cross-reference parts and alternative options found for TPSV686K025S0095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV686K025S0095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-132KBCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686K025S0095 vs 07016-132KBCB |
TBJV686K025LALC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686K025S0095 vs TBJV686K025LALC0724 |
T493E686K025CM6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV686K025S0095 vs T493E686K025CM6412 |
T493E686K025BC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV686K025S0095 vs T493E686K025BC61107610 |
TBJV686K025LCSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686K025S0095 vs TBJV686K025LCSZ0700 |
TBJV686K025LBLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV686K025S0095 vs TBJV686K025LBLZ0723 |
TBJV686K025LKLB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686K025S0095 vs TBJV686K025LKLB0700 |
TBJV686K025LALZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686K025S0095 vs TBJV686K025LALZ0H23 |
TBJV686K025LALC0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686K025S0095 vs TBJV686K025LALC0000 |
TBJV686K025LCLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686K025S0095 vs TBJV686K025LCLB0H24 |