Part Details for TPSV686K025R0095V by Kyocera AVX Components
Overview of TPSV686K025R0095V by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV686K025R0095V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7439
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSV686K025R0095V Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2900 / $5.6100 | Buy Now |
DISTI #
478-TPSV686K025R0095VTR-ND
|
DigiKey | CAP TANT 68UF 10% 25V 2924 Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7530 | Buy Now |
DISTI #
TPSV686K025R0095V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV686K025R0095V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.8550 / $6.7025 | Buy Now |
DISTI #
581-TPSV686K25R0095V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 10% ESR = 95mOhm RoHS: Compliant | 0 |
|
$4.9600 / $5.3400 | Order Now |
DISTI #
73981111
|
RS | Low ESR MnO2,68 uF,25 V | AVX TPSV686K025R0095V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $5.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$5.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 658 |
|
$3.8573 / $9.4080 | Buy Now |
|
Quest Components | 526 |
|
$5.0400 / $12.6000 | Buy Now | |
DISTI #
TPSV686K025R0095V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 25 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] (Alt: TPSV686K025R0095V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSV686K025R0095V
TPSV686K025R0095V CAD Models
TPSV686K025R0095V Part Data Attributes
|
TPSV686K025R0095V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV686K025R0095V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 649 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV686K025R0095V
This table gives cross-reference parts and alternative options found for TPSV686K025R0095V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV686K025R0095V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-132KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025R0095V vs 07016-132KCH |
07016-132KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025R0095V vs 07016-132KBH |
07016-132KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025R0095V vs 07016-132KBC |
07016-132KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025R0095V vs 07016-132KBB |