Part Details for TPSV477K006R0040 by Kyocera AVX Components
Overview of TPSV477K006R0040 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV477K006R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9283
|
Newark | Capacitor Tant, 470Uf 6.3V, 0.04 Ohm, 0.1, 2924, Capacitance:470Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2924 [7361 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx TPSV477K006R0040 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 | Buy Now |
DISTI #
TPSV477K006R0040-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2924 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0993 | Buy Now |
DISTI #
TPSV477K006R0040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV477K006R0040) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.7840 | Buy Now |
DISTI #
581-TPSV477K006R0040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 470uF Case V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TPSV477K006R0040
|
TME | Capacitor: tantalum, 470uF, 6.3VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.6700 | RFQ |
DISTI #
TPSV477K006R0040
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV477K006R0040) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV477K006R0040
TPSV477K006R0040 CAD Models
TPSV477K006R0040 Part Data Attributes
|
TPSV477K006R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV477K006R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Total Weight | 641 | |
Category CO2 Kg | 3.5 | |
CO2 | 2243.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1000 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV477K006R0040
This table gives cross-reference parts and alternative options found for TPSV477K006R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV477K006R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ477HT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TPSV477K006R0040 vs TCKOJ477HT |
T495E477K006ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006R0040 vs T495E477K006ATE1007280 |
T495E477K006AGE0557280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 470uF, 2924 | KEMET Corporation | TPSV477K006R0040 vs T495E477K006AGE0557280 |
TPSV477K006K0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006R0040 vs TPSV477K006K0100 |
T494E477K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TPSV477K006R0040 vs T494E477K006AT |
T495E477K006ANE0407280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV477K006R0040 vs T495E477K006ANE0407280 |
T495E477K006AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006R0040 vs T495E477K006AHE0407280 |
T495E477K006ATE0557280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006R0040 vs T495E477K006ATE0557280 |
TPSV477K006S0055V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2924 | Kyocera AVX Components | TPSV477K006R0040 vs TPSV477K006S0055V |
T494E477K006AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV477K006R0040 vs T494E477K006AN7280 |