Part Details for TPSV337K010R0040V by KYOCERA AVX Components
Overview of TPSV337K010R0040V by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV337K010R0040V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84395297
|
Verical | Cap Tant Solid 330uF 10V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2238 | Americas - 1600 |
|
$4.9400 | Buy Now |