Part Details for TPSV337K010R0040 by Kyocera AVX Components
Results Overview of TPSV337K010R0040 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSV337K010R0040 Information
TPSV337K010R0040 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSV337K010R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M4903
|
Newark | Capacitor Tant, 330Uf, 10V, 0.04 Ohm, 0.1, 2924, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Ca... more RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.1300 | Buy Now |
DISTI #
70K5685
|
Newark | Capacitor Tant, 330Uf, 10V, 0.04 Ohm, 0.1, 2924, Capacitance:330Μf, Capacitance Tolerance:± 10%, ... more RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 | Buy Now |
DISTI #
TPSV337K010R0040-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2924 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9631 | Buy Now |
DISTI #
TPSV337K010R0040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape ... more RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.4720 / $3.7820 | Buy Now |
DISTI #
581-TPSV337K010R0040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 10% Tol. 4 0 ESR RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$4.0300 | Buy Now |
DISTI #
TPSV337K010R0040
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF 10% Tol. 4 0 ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$3.4100 / $3.7800 | Buy Now |
DISTI #
TPSV337K010R0040
|
TME | Capacitor: tantalum, 330uF, 10VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.7100 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
TPSV337K010R0040
|
Avnet Abacus | Surface Mount Tantalum Capacitor 330 uF 10 V 10 55 C 125 C 2924 736138 Metric - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV337K010R0040
TPSV337K010R0040 CAD Models
TPSV337K010R0040 Part Data Attributes
|
TPSV337K010R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV337K010R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1000 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV337K010R0040
This table gives cross-reference parts and alternative options found for TPSV337K010R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV337K010R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJV337K010LXSB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | TPSV337K010R0040 vs TBJV337K010LXSB0H24 |
TBJV337K010CWLC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | TPSV337K010R0040 vs TBJV337K010CWLC0824 |
TBJV337K010LALB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | TPSV337K010R0040 vs TBJV337K010LALB0700 |
TBJV337K010LSLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | TPSV337K010R0040 vs TBJV337K010LSLZ0900 |
TBJV337K010LRLZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | TPSV337K010R0040 vs TBJV337K010LRLZ0824 |
TPSV337K010H0100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | TPSV337K010R0040 vs TPSV337K010H0100 |
TBJV337K010CRLC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | TPSV337K010R0040 vs TBJV337K010CRLC0723 |
TBJV337K010LBLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | TPSV337K010R0040 vs TBJV337K010LBLZ0923 |
TBJV337K010LLLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | TPSV337K010R0040 vs TBJV337K010LLLZ0000 |
TBJV337K010CSSB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | TPSV337K010R0040 vs TBJV337K010CSSB0945 |