Part Details for TPSV227M016R0050 by KYOCERA AVX Components
Overview of TPSV227M016R0050 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV227M016R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84959037
|
Verical | Cap Tant Solid 220uF 16V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.05 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2242 | Americas - 400 |
|
$2.1200 | Buy Now |