Part Details for TPSV107K025H0100 by Kyocera AVX Components
Overview of TPSV107K025H0100 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV107K025H0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6265
|
Newark | Capacitor,100Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSV107K025H0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.2300 | Buy Now |
DISTI #
478-TPSV107K025H0100TR-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2924 Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4513 | Buy Now |
DISTI #
TPSV107K025H0100
|
Avnet Americas | Cap Tant Solid 100uF 25V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.1 Ohm 125°C T/R - Tape and Reel (Alt: TPSV107K025H0100) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1604 | Buy Now |
DISTI #
581-TPSV107K025H0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 10% RoHS: Compliant | 0 |
|
$4.6900 / $8.2800 | Order Now |
DISTI #
73981161
|
RS | Low ESR MnO2,100 uF,25 V | AVX TPSV107K025H0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2100 / $7.3000 | RFQ |
Part Details for TPSV107K025H0100
TPSV107K025H0100 CAD Models
TPSV107K025H0100 Part Data Attributes
|
TPSV107K025H0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV107K025H0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 632 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV107K025H0100
This table gives cross-reference parts and alternative options found for TPSV107K025H0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV107K025H0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510E107K025ATE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2924 | KEMET Corporation | TPSV107K025H0100 vs T510E107K025ATE050C-7280 |
T513E107K025BK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV107K025H0100 vs T513E107K025BK6110 |
T513E107K025AT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV107K025H0100 vs T513E107K025AT62107610 |
TBJV107K025LWLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025H0100 vs TBJV107K025LWLZ0800 |
TBJV107K025LWSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025H0100 vs TBJV107K025LWSB0023 |
T513E107K025AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV107K025H0100 vs T513E107K025AT63107280 |
TBJV107K025LRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025H0100 vs TBJV107K025LRSB0924 |
T513E107K025BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV107K025H0100 vs T513E107K025BT62107610 |
TBJV107K025LSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025H0100 vs TBJV107K025LSSC0824 |
T495E107K025ATA100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | KEMET Corporation | TPSV107K025H0100 vs T495E107K025ATA100 |