Part Details for TPSV107K020H0085 by KYOCERA AVX Components
Overview of TPSV107K020H0085 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV107K020H0085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84999167
|
Verical | Cap Tant Solid 100uF 20V V CASE 10% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.085 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2243 | Americas - 400 |
|
$8.6500 | Buy Now |