Part Details for TPSV107K020H0060 by Kyocera AVX Components
Overview of TPSV107K020H0060 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV107K020H0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9743
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSV107K020H0060 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1500 / $4.3600 | Buy Now |
DISTI #
478-TPSV107K020H0060TR-ND
|
DigiKey | CAP TANT 100UF 10% 20V 2924 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3406 | Buy Now |
DISTI #
TPSV107K020H0060
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSV107K020H0060) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.1055 | Buy Now |
DISTI #
581-TPSV107K020H0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100UF 20V 10% V 7361 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981168
|
RS | Low ESR MnO2,100 uF,20 V | AVX TPSV107K020H0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 / $6.8000 | RFQ |
Part Details for TPSV107K020H0060
TPSV107K020H0060 CAD Models
TPSV107K020H0060 Part Data Attributes
|
TPSV107K020H0060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV107K020H0060
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 816 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV107K020H0060
This table gives cross-reference parts and alternative options found for TPSV107K020H0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV107K020H0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107K020LASB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020LASB0800 |
TBJV107K020CWLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020CWLC0045 |
TBJV107K020CBLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020CBLB0700 |
TBJV107K020CWSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020CWSB0845 |
TBJV107K020LGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020LGSZ0H24 |
TBJV107K020LDLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020LDLZ0723 |
TBJV107K020LLLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020LLLB0H00 |
TBJV107K020CBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020CBLB0724 |
TBJV107K020LASB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020LASB0824 |
TBJV107K020LCLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K020H0060 vs TBJV107K020LCLZ0H23 |