Part Details for TPSR225M006Y7000 by KYOCERA Corporation
Overview of TPSR225M006Y7000 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSR225M006Y7000
TPSR225M006Y7000 CAD Models
TPSR225M006Y7000 Part Data Attributes
|
TPSR225M006Y7000
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TPSR225M006Y7000
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Number of Terminals | 2 |