Part Details for TPSR105K025R2500 by Kyocera AVX Components
Overview of TPSR105K025R2500 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSR105K025R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M8180
|
Newark | Capacitor Tant, 1Uf, 25V, 2.5 Ohm, 0.1, 805, Full Reel, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:R, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx TPSR105K025R2500 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1930 | Buy Now |
DISTI #
96Y8101
|
Newark | Capacitor, Tantalum, 1Uf, 25V, 0805, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:148Ma Rohs Compliant: Yes |Kyocera Avx TPSR105K025R2500 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
478-11121-1-ND
|
DigiKey | CAP TANT 1UF 10% 25V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10190 In Stock |
|
$0.1415 / $0.7000 | Buy Now |
DISTI #
TPSR105K025R2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR105K025R2500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3019 | Buy Now |
DISTI #
581-TPSR105K025R2500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 10% 0805 ESR = 2.5 Ohm RoHS: Compliant | 9400 |
|
$0.1350 / $0.6600 | Buy Now |
|
Future Electronics | Tantalum Capacitors 1uF 25V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 25V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 0805 | 33 |
|
$0.2720 / $0.3264 | Buy Now |
DISTI #
TPSR105K025R2500
|
TTI | Tantalum Capacitors - Solid SMD 25V 1uF 10% 0805 ESR = 2.5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1410 | Buy Now |
DISTI #
TPSR105K025R2500
|
TME | Capacitor: tantalum, 1uF, 25VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 1 | 2470 |
|
$0.1880 / $0.5430 | Buy Now |
DISTI #
TPSR105K025R2500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 25 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR105K025R2500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSR105K025R2500
TPSR105K025R2500 CAD Models
TPSR105K025R2500 Part Data Attributes
|
TPSR105K025R2500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSR105K025R2500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 59 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TPSR105K025R2500
This table gives cross-reference parts and alternative options found for TPSR105K025R2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSR105K025R2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR105K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR105K025R2500 vs TAJR105K025SNJ |
TAJR105K025BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR105K025R2500 vs TAJR105K025BNJ |
TAJR105K025SNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TPSR105K025R2500 vs TAJR105K025SNJV |
TAJR105K025ANJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 0805, | Kyocera AVX Components | TPSR105K025R2500 vs TAJR105K025ANJV |
TAJR105K025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPSR105K025R2500 vs TAJR105K025A |
TPSR105K025K2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR105K025R2500 vs TPSR105K025K2500 |
TPSR105K025A2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSR105K025R2500 vs TPSR105K025A2500 |
278M2502105KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TPSR105K025R2500 vs 278M2502105KP |
TAJR105K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPSR105K025R2500 vs TAJR105K025B |
TPSR105K025H4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR105K025R2500 vs TPSR105K025H4000 |