TPSMP43AHM3_A/I
Description: Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN

Overview of TPSMP43AHM3_A/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for TPSMP43AHM3_A/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC4209
Newark 400W, 43V,5% Undir Par Smtvs |Vishay TPSMP43AHM3_A/I RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1680
  • 20,000 $0.1490
  • 30,000 $0.1380
  • 50,000 $0.1250
$0.1250 / $0.1680 Buy Now
DISTI # TPSMP43AHM3_A/I
Avnet Americas 400W, 43V,5% UNDIR PAR SMTVS - Tape and Reel (Alt: TPSMP43AHM3_A/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1157
$0.1157 Buy Now
DISTI # 78-TPSMP43AHM3_A/I
Mouser Electronics ESD Suppressors / TVS Diodes H. Pwr Dsty DO-220AA AEC-Q101 Qualified RoHS: Compliant 0
  • 1 $0.4300
  • 10 $0.3650
  • 100 $0.2540
  • 500 $0.1990
  • 1,000 $0.1610
  • 2,500 $0.1470
  • 10,000 $0.1260
  • 20,000 $0.1230
  • 50,000 $0.1200
$0.1200 / $0.4300 Order Now
DISTI # TPSMP43AHM3_A/I
EBV Elektronik (Alt: TPSMP43AHM3_A/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TPSMP43AHM3_A/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPSMP43AHM3_A/I by Vishay Intertechnologies

TPSMP43AHM3_A/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMP, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2016-09-21
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
45.2 V
Breakdown Voltage-Min
40.9 V
Breakdown Voltage-Nom
43 V
Case Connection
ANODE
Clamping Voltage-Max
59.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
36.8 V
Reverse Current-Max
1 µA
Reverse Test Voltage
36.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TPSMP43AHM3_A/I
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
    VS

Alternate Parts for TPSMP43AHM3_A/I

This table gives cross-reference parts and alternative options found for TPSMP43AHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMP43AHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPSMP43AHM3_A/H Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Intertechnologies TPSMP43AHM3_A/I vs TPSMP43AHM3_A/H
Part Number Description Manufacturer Compare
TPSMP43AHM3_A/H Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN Vishay Intertechnologies TPSMP43AHM3_A/I vs TPSMP43AHM3_A/H

Related Parts for TPSMP43AHM3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSMP43AHM3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSMP43AHM3_A/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TPSMP43AHM3_A/I would you like to use for your alert(s)?
  • Please alert me when TPSMP43AHM3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSMP43AHM3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSMP43AHM3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSMP43AHM3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSMP43AHM3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSMP43AHM3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: